RN73R1ETTP1000B50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.34000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 27,253
Unit Price: Fr.0.08000
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP1000B50

DigiKey Part Number
2019-RN73R1ETTP1000B50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP1000B50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP1000B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP1000B50
Description
RES 100 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP1000B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05900Fr.590.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782