
RN73R1ETTP1043D25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1043D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1043D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1043D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1043D25 |
Description | RES 104K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 104 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RN73R1ETTP1043D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.06300 | Fr.0.63 |
25 | Fr.0.05840 | Fr.1.46 |
50 | Fr.0.05540 | Fr.2.77 |
100 | Fr.0.05220 | Fr.5.22 |
250 | Fr.0.04848 | Fr.12.12 |
500 | Fr.0.04588 | Fr.22.94 |
1,000 | Fr.0.04351 | Fr.43.51 |
5,000 | Fr.0.03883 | Fr.194.15 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10,000 | Fr.0.03302 | Fr.330.20 |
20,000 | Fr.0.03226 | Fr.645.20 |
30,000 | Fr.0.03154 | Fr.946.20 |
50,000 | Fr.0.03070 | Fr.1,535.00 |
70,000 | Fr.0.03019 | Fr.2,113.30 |
100,000 | Fr.0.03010 | Fr.3,010.00 |
120,000 | Fr.0.02860 | Fr.3,432.00 |
250,000 | Fr.0.02855 | Fr.7,137.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |