
| RN73R1ETTP4320B25 | |
|---|---|
| DigiKey Part Number | 2019-RN73R1ETTP4320B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4320B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4320B25DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73R1ETTP4320B25 | 
| Description | RES 432 OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 432 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73R1ETTP4320B25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.08200 | Fr.0.82 | 
| 25 | Fr.0.07600 | Fr.1.90 | 
| 50 | Fr.0.07180 | Fr.3.59 | 
| 100 | Fr.0.06790 | Fr.6.79 | 
| 250 | Fr.0.06304 | Fr.15.76 | 
| 500 | Fr.0.05970 | Fr.29.85 | 
| 1,000 | Fr.0.05664 | Fr.56.64 | 
| 5,000 | Fr.0.05065 | Fr.253.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.03300 | Fr.330.00 | 
| 20,000 | Fr.0.03166 | Fr.633.20 | 
| 30,000 | Fr.0.03095 | Fr.928.50 | 
| 50,000 | Fr.0.03013 | Fr.1,506.50 | 
| 70,000 | Fr.0.02963 | Fr.2,074.10 | 
| 100,000 | Fr.0.02914 | Fr.2,914.00 | 
| 120,000 | Fr.0.02890 | Fr.3,468.00 | 
| 240,000 | Fr.0.02806 | Fr.6,734.40 | 
| 250,000 | Fr.0.02802 | Fr.7,005.00 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland