
RN73R1ETTP1502B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1502B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1502B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1502B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1502B25 |
Description | RES 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1502B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.05400 | Fr.0.54 |
25 | Fr.0.05000 | Fr.1.25 |
50 | Fr.0.04740 | Fr.2.37 |
100 | Fr.0.04460 | Fr.4.46 |
250 | Fr.0.04144 | Fr.10.36 |
500 | Fr.0.03922 | Fr.19.61 |
1,000 | Fr.0.03717 | Fr.37.17 |
5,000 | Fr.0.03313 | Fr.165.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03390 | Fr.339.00 |
20,000 | Fr.0.03193 | Fr.638.60 |
30,000 | Fr.0.03180 | Fr.954.00 |
50,000 | Fr.0.03096 | Fr.1,548.00 |
70,000 | Fr.0.03045 | Fr.2,131.50 |
100,000 | Fr.0.02995 | Fr.2,995.00 |
120,000 | Fr.0.02970 | Fr.3,564.00 |
240,000 | Fr.0.02950 | Fr.7,080.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |