
RN73R1ETTP1672B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1672B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1672B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1672B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1672B25 |
Description | RES 16.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1672B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.05300 | Fr.0.53 |
25 | Fr.0.04880 | Fr.1.22 |
50 | Fr.0.04600 | Fr.2.30 |
100 | Fr.0.04350 | Fr.4.35 |
250 | Fr.0.04036 | Fr.10.09 |
500 | Fr.0.03820 | Fr.19.10 |
1,000 | Fr.0.03619 | Fr.36.19 |
5,000 | Fr.0.03225 | Fr.161.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03300 | Fr.330.00 |
20,000 | Fr.0.03166 | Fr.633.20 |
30,000 | Fr.0.03095 | Fr.928.50 |
50,000 | Fr.0.03013 | Fr.1,506.50 |
70,000 | Fr.0.02963 | Fr.2,074.10 |
100,000 | Fr.0.02914 | Fr.2,914.00 |
120,000 | Fr.0.02890 | Fr.3,468.00 |
240,000 | Fr.0.02806 | Fr.6,734.40 |
250,000 | Fr.0.02802 | Fr.7,005.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |