
RN73R1ETTP1672B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1672B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1672B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1672B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1672B25 |
Description | RES 16.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1672B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06600 | $0.66 |
25 | $0.06080 | $1.52 |
50 | $0.05760 | $2.88 |
100 | $0.05440 | $5.44 |
250 | $0.05044 | $12.61 |
500 | $0.04774 | $23.87 |
1,000 | $0.04524 | $45.24 |
5,000 | $0.04032 | $201.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04125 | $412.50 |
20,000 | $0.03958 | $791.60 |
30,000 | $0.03869 | $1,160.70 |
50,000 | $0.03767 | $1,883.50 |
70,000 | $0.03704 | $2,592.80 |
100,000 | $0.03643 | $3,643.00 |
120,000 | $0.03613 | $4,335.60 |
240,000 | $0.03508 | $8,419.20 |
250,000 | $0.03502 | $8,755.00 |
Unit Price without VAT: | $0.10000 |
---|---|
Unit Price with VAT: | $0.10810 |