
RN73R1ETTP1721B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1721B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1721B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1721B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1721B25 |
Description | RES 1.72K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.72 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1721B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05400 | Fr.0.54 |
| 25 | Fr.0.05000 | Fr.1.25 |
| 50 | Fr.0.04700 | Fr.2.35 |
| 100 | Fr.0.04450 | Fr.4.45 |
| 250 | Fr.0.04124 | Fr.10.31 |
| 500 | Fr.0.03904 | Fr.19.52 |
| 1,000 | Fr.0.03700 | Fr.37.00 |
| 5,000 | Fr.0.03298 | Fr.164.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03154 | Fr.315.40 |
| 20,000 | Fr.0.03026 | Fr.605.20 |
| 30,000 | Fr.0.02958 | Fr.887.40 |
| 50,000 | Fr.0.02879 | Fr.1,439.50 |
| 70,000 | Fr.0.02832 | Fr.1,982.40 |
| 100,000 | Fr.0.02785 | Fr.2,785.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

