
RN73R1ETTP20R0D50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP20R0D50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP20R0D50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP20R0D50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP20R0D50 |
Description | RES 20 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP20R0D50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.07800 | Fr.0.78 |
| 25 | Fr.0.07280 | Fr.1.82 |
| 50 | Fr.0.06760 | Fr.3.38 |
| 100 | Fr.0.05630 | Fr.5.63 |
| 250 | Fr.0.04992 | Fr.12.48 |
| 5,000 | Fr.0.04830 | Fr.241.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01852 | Fr.185.20 |
| 20,000 | Fr.0.01773 | Fr.354.60 |
| 30,000 | Fr.0.01731 | Fr.519.30 |
| 50,000 | Fr.0.01683 | Fr.841.50 |
| 70,000 | Fr.0.01653 | Fr.1,157.10 |
| 100,000 | Fr.0.01623 | Fr.1,623.00 |
| 120,000 | Fr.0.01616 | Fr.1,939.20 |
| 240,000 | Fr.0.01559 | Fr.3,741.60 |
| 250,000 | Fr.0.01557 | Fr.3,892.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

