
RN73R1ETTP49R9F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP49R9F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP49R9F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP49R9F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP49R9F25 |
Description | RES 49.9 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP49R9F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.08000 | Fr.0.80 |
| 25 | Fr.0.07400 | Fr.1.85 |
| 50 | Fr.0.07020 | Fr.3.51 |
| 100 | Fr.0.06630 | Fr.6.63 |
| 250 | Fr.0.06152 | Fr.15.38 |
| 500 | Fr.0.05824 | Fr.29.12 |
| 1,000 | Fr.0.05525 | Fr.55.25 |
| 5,000 | Fr.0.04938 | Fr.246.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04729 | Fr.472.90 |
| 20,000 | Fr.0.04545 | Fr.909.00 |
| 30,000 | Fr.0.04447 | Fr.1,334.10 |
| 50,000 | Fr.0.04334 | Fr.2,167.00 |
| 70,000 | Fr.0.04266 | Fr.2,986.20 |
| 100,000 | Fr.0.04198 | Fr.4,198.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

