0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP20R0D50

DigiKey Part Number
2019-RN73R1ETTP20R0D50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP20R0D50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP20R0D50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP20R0D50
Description
RES 20 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP20R0D50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,570
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.07800Fr.0.78
25Fr.0.07280Fr.1.82
50Fr.0.06760Fr.3.38
100Fr.0.05630Fr.5.63
250Fr.0.04992Fr.12.48
5,000Fr.0.04830Fr.241.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01852Fr.185.20
20,000Fr.0.01773Fr.354.60
30,000Fr.0.01731Fr.519.30
50,000Fr.0.01683Fr.841.50
70,000Fr.0.01653Fr.1,157.10
100,000Fr.0.01623Fr.1,623.00
120,000Fr.0.01616Fr.1,939.20
240,000Fr.0.01559Fr.3,741.60
250,000Fr.0.01557Fr.3,892.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810