
RN73R1ETTP4320B50 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP4320B50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4320B50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4320B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4320B50 |
Description | RES 432 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4320B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.04464 | Fr.446.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.12300 | Fr.1.23 |
25 | Fr.0.11440 | Fr.2.86 |
50 | Fr.0.10820 | Fr.5.41 |
100 | Fr.0.10220 | Fr.10.22 |
250 | Fr.0.09496 | Fr.23.74 |
500 | Fr.0.09000 | Fr.45.00 |
1,000 | Fr.0.08547 | Fr.85.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.16800 | Fr.1.68 |
50 | Fr.0.13140 | Fr.6.57 |
100 | Fr.0.11760 | Fr.11.76 |
500 | Fr.0.08964 | Fr.44.82 |
1,000 | Fr.0.07918 | Fr.79.18 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |