0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP4531B25

DigiKey Part Number
2019-RN73R1ETTP4531B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP4531B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP4531B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP4531B25
Description
RES 4.53K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP4531B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05400Fr.0.54
25Fr.0.04960Fr.1.24
50Fr.0.04680Fr.2.34
100Fr.0.04420Fr.4.42
250Fr.0.04096Fr.10.24
500Fr.0.03874Fr.19.37
1,000Fr.0.03671Fr.36.71
5,000Fr.0.03272Fr.163.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03348Fr.334.80
20,000Fr.0.03213Fr.642.60
30,000Fr.0.03141Fr.942.30
50,000Fr.0.03058Fr.1,529.00
70,000Fr.0.03007Fr.2,104.90
100,000Fr.0.02957Fr.2,957.00
120,000Fr.0.02933Fr.3,519.60
240,000Fr.0.02848Fr.6,835.20
250,000Fr.0.02843Fr.7,107.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648