
RN73R1ETTP5102D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP5102D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP5102D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP5102D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP5102D25 |
Description | RES 51K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP5102D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 25 | Fr.0.05840 | Fr.1.46 |
| 50 | Fr.0.05540 | Fr.2.77 |
| 100 | Fr.0.05220 | Fr.5.22 |
| 250 | Fr.0.04848 | Fr.12.12 |
| 500 | Fr.0.04588 | Fr.22.94 |
| 1,000 | Fr.0.04351 | Fr.43.51 |
| 5,000 | Fr.0.03883 | Fr.194.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02743 | Fr.274.30 |
| 20,000 | Fr.0.02630 | Fr.526.00 |
| 30,000 | Fr.0.02570 | Fr.771.00 |
| 50,000 | Fr.0.02500 | Fr.1,250.00 |
| 70,000 | Fr.0.02458 | Fr.1,720.60 |
| 100,000 | Fr.0.02416 | Fr.2,416.00 |
| 120,000 | Fr.0.02396 | Fr.2,875.20 |
| 240,000 | Fr.0.02325 | Fr.5,580.00 |
| 250,000 | Fr.0.02321 | Fr.5,802.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

