
RN73R1ETTP55R6B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP55R6B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP55R6B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP55R6B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP55R6B25 |
Description | RES 55.6 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 55.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP55R6B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.08200 | Fr.0.82 |
25 | Fr.0.07600 | Fr.1.90 |
50 | Fr.0.07180 | Fr.3.59 |
100 | Fr.0.06790 | Fr.6.79 |
250 | Fr.0.06304 | Fr.15.76 |
500 | Fr.0.05970 | Fr.29.85 |
1,000 | Fr.0.05664 | Fr.56.64 |
5,000 | Fr.0.05065 | Fr.253.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03608 | Fr.360.80 |
20,000 | Fr.0.03463 | Fr.692.60 |
30,000 | Fr.0.03386 | Fr.1,015.80 |
50,000 | Fr.0.03297 | Fr.1,648.50 |
70,000 | Fr.0.03243 | Fr.2,270.10 |
100,000 | Fr.0.03189 | Fr.3,189.00 |
120,000 | Fr.0.03163 | Fr.3,795.60 |
240,000 | Fr.0.03073 | Fr.7,375.20 |
250,000 | Fr.0.03068 | Fr.7,670.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |