0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP5692F50

DigiKey Part Number
2019-RN73R1ETTP5692F50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP5692F50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP5692F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP5692F50
Description
RES 56.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
56.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP5692F50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,458
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.07800Fr.0.78
25Fr.0.07280Fr.1.82
50Fr.0.06860Fr.3.43
100Fr.0.06480Fr.6.48
250Fr.0.06016Fr.15.04
500Fr.0.05696Fr.28.48
1,000Fr.0.05403Fr.54.03
5,000Fr.0.04830Fr.241.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04949Fr.494.90
20,000Fr.0.04756Fr.951.20
30,000Fr.0.04654Fr.1,396.20
50,000Fr.0.04536Fr.2,268.00
70,000Fr.0.04464Fr.3,124.80
100,000Fr.0.04393Fr.4,393.00
120,000Fr.0.04359Fr.5,230.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810