
RN73R1ETTP69R8B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP69R8B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP69R8B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP69R8B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP69R8B25 |
Description | RES 69.8 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP69R8B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03608 | Fr.360.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.08800 | Fr.0.88 |
50 | Fr.0.07700 | Fr.3.85 |
100 | Fr.0.07260 | Fr.7.26 |
500 | Fr.0.06388 | Fr.31.94 |
1,000 | Fr.0.06061 | Fr.60.61 |
5,000 | Fr.0.05420 | Fr.271.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.12500 | Fr.1.25 |
50 | Fr.0.09780 | Fr.4.89 |
100 | Fr.0.08770 | Fr.8.77 |
500 | Fr.0.06724 | Fr.33.62 |
1,000 | Fr.0.05958 | Fr.59.58 |
5,000 | Fr.0.04403 | Fr.220.15 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |