0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP7412D25

DigiKey Part Number
2019-RN73R1ETTP7412D25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP7412D25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP7412D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP7412D25
Description
RES 74.1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
74.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP7412D25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,073
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06300Fr.0.63
25Fr.0.05840Fr.1.46
50Fr.0.05540Fr.2.77
100Fr.0.05220Fr.5.22
250Fr.0.04824Fr.12.06
500Fr.0.04202Fr.21.01
1,000Fr.0.04022Fr.40.22
5,000Fr.0.03794Fr.189.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02716Fr.271.60
20,000Fr.0.02630Fr.526.00
30,000Fr.0.02570Fr.771.00
50,000Fr.0.02500Fr.1,250.00
70,000Fr.0.02459Fr.1,721.30
100,000Fr.0.02325Fr.2,325.00
120,000Fr.0.02321Fr.2,785.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648