
RN73R1ETTP8352C25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP8352C25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP8352C25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP8352C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP8352C25 |
Description | RES 83.5K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 83.5 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP8352C25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.11500 | Fr.1.15 |
| 25 | Fr.0.10720 | Fr.2.68 |
| 50 | Fr.0.10120 | Fr.5.06 |
| 100 | Fr.0.09560 | Fr.9.56 |
| 250 | Fr.0.08876 | Fr.22.19 |
| 500 | Fr.0.08412 | Fr.42.06 |
| 1,000 | Fr.0.07988 | Fr.79.88 |
| 5,000 | Fr.0.07222 | Fr.361.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07351 | Fr.735.10 |
| 20,000 | Fr.0.07075 | Fr.1,415.00 |
| 30,000 | Fr.0.06929 | Fr.2,078.70 |
| 50,000 | Fr.0.06761 | Fr.3,380.50 |
| 70,000 | Fr.0.06659 | Fr.4,661.30 |
| 100,000 | Fr.0.06558 | Fr.6,558.00 |
| 120,000 | Fr.0.06509 | Fr.7,810.80 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

