0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP92R0C25

DigiKey Part Number
2019-RN73R1ETTP92R0C25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP92R0C25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP92R0C25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP92R0C25
Description
RES 92 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
92 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP92R0C25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,083
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.11500Fr.1.15
25Fr.0.10720Fr.2.68
50Fr.0.10120Fr.5.06
100Fr.0.09560Fr.9.56
250Fr.0.08876Fr.22.19
500Fr.0.08412Fr.42.06
1,000Fr.0.07988Fr.79.88
5,000Fr.0.07222Fr.361.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.07351Fr.735.10
20,000Fr.0.07075Fr.1,415.00
30,000Fr.0.06929Fr.2,078.70
50,000Fr.0.06761Fr.3,380.50
70,000Fr.0.06659Fr.4,661.30
100,000Fr.0.06558Fr.6,558.00
120,000Fr.0.06509Fr.7,810.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134