
RN73R1JTTD1000F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1000F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1000F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1000F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1000F50 |
Description | RES 100 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1000F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD1000D25 | KOA Speer Electronics, Inc. | 2,175 | 2019-RN73R1JTTD1000D25CT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 25 | Fr.0.05880 | Fr.1.47 |
| 50 | Fr.0.05540 | Fr.2.77 |
| 100 | Fr.0.05240 | Fr.5.24 |
| 250 | Fr.0.04864 | Fr.12.16 |
| 500 | Fr.0.04604 | Fr.23.02 |
| 1,000 | Fr.0.04366 | Fr.43.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04091 | Fr.204.55 |
| 10,000 | Fr.0.03916 | Fr.391.60 |
| 15,000 | Fr.0.03822 | Fr.573.30 |
| 25,000 | Fr.0.03714 | Fr.928.50 |
| 35,000 | Fr.0.03648 | Fr.1,276.80 |
| 50,000 | Fr.0.03582 | Fr.1,791.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

