
RN73R1JTTD1002A05 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1002A05TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1002A05CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1002A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1002A05 |
Description | RES 10K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1002A05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.84000 | Fr.0.84 |
10 | Fr.0.69500 | Fr.6.95 |
25 | Fr.0.64480 | Fr.16.12 |
50 | Fr.0.60960 | Fr.30.48 |
100 | Fr.0.57740 | Fr.57.74 |
250 | Fr.0.53920 | Fr.134.80 |
500 | Fr.0.51356 | Fr.256.78 |
1,000 | Fr.0.49060 | Fr.490.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.47812 | Fr.2,390.60 |
10,000 | Fr.0.46186 | Fr.4,618.60 |
15,000 | Fr.0.45332 | Fr.6,799.80 |
Unit Price without VAT: | Fr.0.84000 |
---|---|
Unit Price with VAT: | Fr.0.90804 |