RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1002F100

DigiKey Part Number
2019-RN73R1JTTD1002F100TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1002F100CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1002F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1002F100
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1002F100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06500Fr.0.65
25Fr.0.06040Fr.1.51
50Fr.0.05700Fr.2.85
100Fr.0.05380Fr.5.38
250Fr.0.04996Fr.12.49
500Fr.0.04728Fr.23.64
1,000Fr.0.04598Fr.45.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04290Fr.214.50
10,000Fr.0.03720Fr.372.00
15,000Fr.0.03703Fr.555.45
25,000Fr.0.03684Fr.921.00
35,000Fr.0.03672Fr.1,285.20
120,000Fr.0.03599Fr.4,318.80
125,000Fr.0.03593Fr.4,491.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648