
RN73R1JTTD3122D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD3122D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3122D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3122D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3122D25 |
Description | RES 31.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 31.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3122D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02480 | Fr.124.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 25 | Fr.0.04920 | Fr.1.23 |
| 50 | Fr.0.04660 | Fr.2.33 |
| 100 | Fr.0.04400 | Fr.4.40 |
| 250 | Fr.0.04080 | Fr.10.20 |
| 500 | Fr.0.03860 | Fr.19.30 |
| 1,000 | Fr.0.03658 | Fr.36.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.08000 | Fr.0.80 |
| 50 | Fr.0.06320 | Fr.3.16 |
| 100 | Fr.0.05690 | Fr.5.69 |
| 500 | Fr.0.04392 | Fr.21.96 |
| 1,000 | Fr.0.03906 | Fr.39.06 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

