RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1822B25

DigiKey Part Number
2019-RN73R1JTTD1822B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1822B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1822B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1822B25
Description
RES 18.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1822B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,447
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05800Fr.0.58
25Fr.0.05440Fr.1.36
50Fr.0.05140Fr.2.57
100Fr.0.04860Fr.4.86
250Fr.0.04504Fr.11.26
500Fr.0.04260Fr.21.30
1,000Fr.0.04039Fr.40.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03837Fr.191.85
10,000Fr.0.03636Fr.363.60
15,000Fr.0.03599Fr.539.85
25,000Fr.0.03496Fr.874.00
35,000Fr.0.03433Fr.1,201.55
50,000Fr.0.03371Fr.1,685.50
60,000Fr.0.03340Fr.2,004.00
120,000Fr.0.03326Fr.3,991.20
125,000Fr.0.03229Fr.4,036.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648