
| RN73R1JTTD2000F25 | |
|---|---|
| DigiKey Part Number | 2019-RN73R1JTTD2000F25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2000F25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2000F25DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73R1JTTD2000F25 | 
| Description | RES 200 OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73R1JTTD2000F25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.03646 | Fr.182.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.07000 | Fr.0.70 | 
| 25 | Fr.0.06480 | Fr.1.62 | 
| 50 | Fr.0.06100 | Fr.3.05 | 
| 100 | Fr.0.05760 | Fr.5.76 | 
| 250 | Fr.0.05344 | Fr.13.36 | 
| 500 | Fr.0.05060 | Fr.25.30 | 
| 1,000 | Fr.0.04797 | Fr.47.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 | 
| 10 | Fr.0.10200 | Fr.1.02 | 
| 50 | Fr.0.08000 | Fr.4.00 | 
| 100 | Fr.0.07180 | Fr.7.18 | 
| 500 | Fr.0.05524 | Fr.27.62 | 
| 1,000 | Fr.0.04902 | Fr.49.02 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland