RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD2200D10

DigiKey Part Number
2019-RN73R1JTTD2200D10TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD2200D10CT-ND - Cut Tape (CT)
2019-RN73R1JTTD2200D10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD2200D10
Description
RES 220 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD2200D10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,925
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.17000Fr.1.70
25Fr.0.15760Fr.3.94
50Fr.0.14880Fr.7.44
100Fr.0.14060Fr.14.06
250Fr.0.13068Fr.32.67
500Fr.0.12396Fr.61.98
1,000Fr.0.11784Fr.117.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.10359Fr.517.95
10,000Fr.0.10286Fr.1,028.60
15,000Fr.0.10249Fr.1,537.35
35,000Fr.0.10220Fr.3,577.00
50,000Fr.0.10056Fr.5,028.00
60,000Fr.0.09976Fr.5,985.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620