
RN73R1JTTD23R4B25 | |
|---|---|
DigiKey Part Number  | 2019-RN73R1JTTD23R4B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD23R4B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD23R4B25DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN73R1JTTD23R4B25  | 
Description  | RES 23.4 OHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 23.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN73R1JTTD23R4B25 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.08200 | Fr.0.82 | 
| 25 | Fr.0.07600 | Fr.1.90 | 
| 50 | Fr.0.07180 | Fr.3.59 | 
| 100 | Fr.0.06790 | Fr.6.79 | 
| 250 | Fr.0.06304 | Fr.15.76 | 
| 500 | Fr.0.05970 | Fr.29.85 | 
| 1,000 | Fr.0.05664 | Fr.56.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.03772 | Fr.188.60 | 
| 10,000 | Fr.0.03608 | Fr.360.80 | 
| 15,000 | Fr.0.03521 | Fr.528.15 | 
| 25,000 | Fr.0.03420 | Fr.855.00 | 
| 35,000 | Fr.0.03358 | Fr.1,175.30 | 
| 50,000 | Fr.0.03297 | Fr.1,648.50 | 
| 60,000 | Fr.0.03267 | Fr.1,960.20 | 
| 120,000 | Fr.0.03163 | Fr.3,795.60 | 
| 125,000 | Fr.0.03158 | Fr.3,947.50 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 

