
| RN73R1JTTD5303B25 | |
|---|---|
| DigiKey Part Number | 2019-RN73R1JTTD5303B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD5303B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD5303B25DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73R1JTTD5303B25 | 
| Description | RES 530K OHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 530 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73R1JTTD5303B25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.08200 | Fr.0.82 | 
| 25 | Fr.0.07600 | Fr.1.90 | 
| 50 | Fr.0.07180 | Fr.3.59 | 
| 100 | Fr.0.06790 | Fr.6.79 | 
| 250 | Fr.0.06304 | Fr.15.76 | 
| 500 | Fr.0.05970 | Fr.29.85 | 
| 1,000 | Fr.0.05664 | Fr.56.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.03772 | Fr.188.60 | 
| 10,000 | Fr.0.03608 | Fr.360.80 | 
| 15,000 | Fr.0.03521 | Fr.528.15 | 
| 25,000 | Fr.0.03420 | Fr.855.00 | 
| 35,000 | Fr.0.03358 | Fr.1,175.30 | 
| 50,000 | Fr.0.03297 | Fr.1,648.50 | 
| 60,000 | Fr.0.03267 | Fr.1,960.20 | 
| 120,000 | Fr.0.03163 | Fr.3,795.60 | 
| 125,000 | Fr.0.03158 | Fr.3,947.50 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland