RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD5562B25

DigiKey Part Number
2019-RN73R1JTTD5562B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD5562B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD5562B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD5562B25
Description
RES 55.6K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
55.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD5562B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,607
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.08200Fr.0.82
25Fr.0.07600Fr.1.90
50Fr.0.07180Fr.3.59
100Fr.0.06790Fr.6.79
250Fr.0.06304Fr.15.76
500Fr.0.05970Fr.29.85
1,000Fr.0.05664Fr.56.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03451Fr.172.55
10,000Fr.0.03300Fr.330.00
15,000Fr.0.03220Fr.483.00
25,000Fr.0.03127Fr.781.75
35,000Fr.0.03070Fr.1,074.50
50,000Fr.0.03013Fr.1,506.50
60,000Fr.0.02986Fr.1,791.60
120,000Fr.0.02890Fr.3,468.00
125,000Fr.0.02885Fr.3,606.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810