
RN73R1JTTD5690B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD5690B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD5690B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD5690B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD5690B25 |
Description | RES 569 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 569 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD5690B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.08200 | Fr.0.82 |
25 | Fr.0.07600 | Fr.1.90 |
50 | Fr.0.07180 | Fr.3.59 |
100 | Fr.0.06790 | Fr.6.79 |
250 | Fr.0.06304 | Fr.15.76 |
500 | Fr.0.05970 | Fr.29.85 |
1,000 | Fr.0.05664 | Fr.56.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03451 | Fr.172.55 |
10,000 | Fr.0.03300 | Fr.330.00 |
15,000 | Fr.0.03220 | Fr.483.00 |
25,000 | Fr.0.03127 | Fr.781.75 |
35,000 | Fr.0.03070 | Fr.1,074.50 |
50,000 | Fr.0.03013 | Fr.1,506.50 |
60,000 | Fr.0.02986 | Fr.1,791.60 |
120,000 | Fr.0.02890 | Fr.3,468.00 |
125,000 | Fr.0.02885 | Fr.3,606.25 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |