
RN73R1JTTD1822D50 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1822D50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1822D50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1822D50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1822D50 |
Description | RES 18.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1822D50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03646 | Fr.182.30 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |