Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| RN73R1JTTD4991F100 | |
|---|---|
| DigiKey Part Number | 2019-RN73R1JTTD4991F100TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4991F100CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4991F100DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73R1JTTD4991F100 | 
| Description | RES 4.99K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73R1JTTD4991F100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.06500 | Fr.0.65 | 
| 25 | Fr.0.06040 | Fr.1.51 | 
| 50 | Fr.0.05700 | Fr.2.85 | 
| 100 | Fr.0.05380 | Fr.5.38 | 
| 250 | Fr.0.04996 | Fr.12.49 | 
| 500 | Fr.0.04728 | Fr.23.64 | 
| 1,000 | Fr.0.04483 | Fr.44.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.04282 | Fr.214.10 | 
| 10,000 | Fr.0.04098 | Fr.409.80 | 
| 15,000 | Fr.0.04000 | Fr.600.00 | 
| 25,000 | Fr.0.03887 | Fr.971.75 | 
| 35,000 | Fr.0.03818 | Fr.1,336.30 | 
| 50,000 | Fr.0.03749 | Fr.1,874.50 | 
| 60,000 | Fr.0.03716 | Fr.2,229.60 | 
| 120,000 | Fr.0.03599 | Fr.4,318.80 | 
| 125,000 | Fr.0.03593 | Fr.4,491.25 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland