
RN73R1JTTD7501F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD7501F50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD7501F50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD7501F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD7501F50 |
Description | RES 7.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD7501F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06500 | Fr.0.65 |
| 25 | Fr.0.06040 | Fr.1.51 |
| 50 | Fr.0.05700 | Fr.2.85 |
| 100 | Fr.0.05380 | Fr.5.38 |
| 250 | Fr.0.04996 | Fr.12.49 |
| 500 | Fr.0.04728 | Fr.23.64 |
| 1,000 | Fr.0.04483 | Fr.44.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04282 | Fr.214.10 |
| 10,000 | Fr.0.04098 | Fr.409.80 |
| 15,000 | Fr.0.04000 | Fr.600.00 |
| 25,000 | Fr.0.03887 | Fr.971.75 |
| 35,000 | Fr.0.03818 | Fr.1,336.30 |
| 50,000 | Fr.0.03749 | Fr.1,874.50 |
| 60,000 | Fr.0.03716 | Fr.2,229.60 |
| 120,000 | Fr.0.03599 | Fr.4,318.80 |
| 125,000 | Fr.0.03593 | Fr.4,491.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

