
| ISM95-6251AH-1.000MHZ | |
|---|---|
| DigiKey Part Number | 2780-ISM95-6251AH-1.000MHZTR-ND - Tape & Reel (TR) 2780-ISM95-6251AH-1.000MHZCT-ND - Cut Tape (CT) 2780-ISM95-6251AH-1.000MHZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ISM95-6251AH-1.000MHZ | 
| Description | OSC XO 1MHZ 2.5V CMOS SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 1 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 2.5V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 20mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Current - Supply (Disable) (Max) | 10µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 | 
| 10 | Fr.0.78800 | Fr.7.88 | 
| 25 | Fr.0.74520 | Fr.18.63 | 
| 50 | Fr.0.71460 | Fr.35.73 | 
| 100 | Fr.0.68500 | Fr.68.50 | 
| 250 | Fr.0.64776 | Fr.161.94 | 
| 500 | Fr.0.62098 | Fr.310.49 | 
| 1,000 | Fr.0.59530 | Fr.595.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.55679 | Fr.1,670.37 | 
| 6,000 | Fr.0.53381 | Fr.3,202.86 | 
| 9,000 | Fr.0.52082 | Fr.4,687.38 | 
| 15,000 | Fr.0.50491 | Fr.7,573.65 | 
| Unit Price without VAT: | Fr.0.90000 | 
|---|---|
| Unit Price with VAT: | Fr.0.97290 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland