
RN73R1JTTD2492B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2492B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2492B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2492B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2492B25 |
Description | RES 24.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2492B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06500 | Fr.0.65 |
| 25 | Fr.0.06000 | Fr.1.50 |
| 50 | Fr.0.05680 | Fr.2.84 |
| 100 | Fr.0.05370 | Fr.5.37 |
| 250 | Fr.0.04984 | Fr.12.46 |
| 500 | Fr.0.04684 | Fr.23.42 |
| 1,000 | Fr.0.04451 | Fr.44.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03837 | Fr.191.85 |
| 10,000 | Fr.0.03469 | Fr.346.90 |
| 15,000 | Fr.0.03411 | Fr.511.65 |
| 25,000 | Fr.0.03352 | Fr.838.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

