
RN73R2ATTD1003B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1003B10TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1003B10CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1003B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1003B10 |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1003B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.40600 | Fr.4.06 |
| 25 | Fr.0.37600 | Fr.9.40 |
| 50 | Fr.0.35560 | Fr.17.78 |
| 100 | Fr.0.33640 | Fr.33.64 |
| 250 | Fr.0.31348 | Fr.78.37 |
| 500 | Fr.0.29802 | Fr.149.01 |
| 1,000 | Fr.0.28413 | Fr.284.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.25748 | Fr.1,287.40 |
| 10,000 | Fr.0.24817 | Fr.2,481.70 |
| 15,000 | Fr.0.24327 | Fr.3,649.05 |
| 25,000 | Fr.0.23762 | Fr.5,940.50 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

