RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD1200D50

DigiKey Part Number
2019-RN73R2ATTD1200D50TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD1200D50CT-ND - Cut Tape (CT)
2019-RN73R2ATTD1200D50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD1200D50
Description
RES 120 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD1200D50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.07800Fr.0.78
25Fr.0.07280Fr.1.82
50Fr.0.06860Fr.3.43
100Fr.0.05980Fr.5.98
250Fr.0.05452Fr.13.63
500Fr.0.05290Fr.26.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03142Fr.157.10
10,000Fr.0.03004Fr.300.40
15,000Fr.0.02930Fr.439.50
25,000Fr.0.02844Fr.711.00
35,000Fr.0.02792Fr.977.20
50,000Fr.0.02740Fr.1,370.00
60,000Fr.0.02715Fr.1,629.00
120,000Fr.0.02703Fr.3,243.60
125,000Fr.0.02622Fr.3,277.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810