RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD1643B50

DigiKey Part Number
2019-RN73R2ATTD1643B50TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD1643B50CT-ND - Cut Tape (CT)
2019-RN73R2ATTD1643B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD1643B50
Description
RES 164K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
164 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD1643B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,982
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.09500Fr.0.95
25Fr.0.08840Fr.2.21
50Fr.0.08360Fr.4.18
100Fr.0.07890Fr.7.89
250Fr.0.07324Fr.18.31
500Fr.0.06940Fr.34.70
1,000Fr.0.06586Fr.65.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06309Fr.315.45
10,000Fr.0.06047Fr.604.70
15,000Fr.0.05908Fr.886.20
25,000Fr.0.05747Fr.1,436.75
35,000Fr.0.05649Fr.1,977.15
50,000Fr.0.05552Fr.2,776.00
60,000Fr.0.05505Fr.3,303.00
120,000Fr.0.05340Fr.6,408.00
125,000Fr.0.05331Fr.6,663.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891