
RN73R1JTTD8760B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD8760B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD8760B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD8760B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD8760B25 |
Description | RES 876 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 876 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD8760B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03451 | Fr.172.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 25 | Fr.0.08160 | Fr.2.04 |
| 50 | Fr.0.07700 | Fr.3.85 |
| 100 | Fr.0.07260 | Fr.7.26 |
| 250 | Fr.0.06744 | Fr.16.86 |
| 500 | Fr.0.06388 | Fr.31.94 |
| 1,000 | Fr.0.06061 | Fr.60.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.12500 | Fr.1.25 |
| 50 | Fr.0.09780 | Fr.4.89 |
| 100 | Fr.0.08770 | Fr.8.77 |
| 500 | Fr.0.06724 | Fr.33.62 |
| 1,000 | Fr.0.05958 | Fr.59.58 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

