RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD2491B25

DigiKey Part Number
2019-RN73R2ATTD2491B25TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD2491B25CT-ND - Cut Tape (CT)
2019-RN73R2ATTD2491B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD2491B25
Description
RES 2.49K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD2491B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.08100Fr.0.81
25Fr.0.07520Fr.1.88
50Fr.0.07100Fr.3.55
100Fr.0.06710Fr.6.71
250Fr.0.06232Fr.15.58
500Fr.0.05900Fr.29.50
1,000Fr.0.05598Fr.55.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04536Fr.226.80
10,000Fr.0.04342Fr.434.20
15,000Fr.0.04239Fr.635.85
25,000Fr.0.04119Fr.1,029.75
35,000Fr.0.04047Fr.1,416.45
50,000Fr.0.03974Fr.1,987.00
60,000Fr.0.03939Fr.2,363.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810