
RN73R2ATTD3001B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3001B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3001B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3001B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3001B25 |
Description | RES 3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3001B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 25 | Fr.0.06600 | Fr.1.65 |
| 50 | Fr.0.06240 | Fr.3.12 |
| 100 | Fr.0.05890 | Fr.5.89 |
| 250 | Fr.0.05464 | Fr.13.66 |
| 500 | Fr.0.05244 | Fr.26.22 |
| 1,000 | Fr.0.05086 | Fr.50.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04689 | Fr.234.45 |
| 10,000 | Fr.0.04471 | Fr.447.10 |
| 15,000 | Fr.0.04368 | Fr.655.20 |
| 25,000 | Fr.0.04260 | Fr.1,065.00 |
| 35,000 | Fr.0.04185 | Fr.1,464.75 |
| 50,000 | Fr.0.04110 | Fr.2,055.00 |
| 60,000 | Fr.0.04074 | Fr.2,444.40 |
| 120,000 | Fr.0.03948 | Fr.4,737.60 |
| 125,000 | Fr.0.03941 | Fr.4,926.25 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

