
TYA2016102R2M-10 | |
|---|---|
DigiKey Part Number | 240-TYA2016102R2M-10TR-ND - Tape & Reel (TR) 240-TYA2016102R2M-10CT-ND - Cut Tape (CT) 240-TYA2016102R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA2016102R2M-10 |
Description | FIXED IND 2.2UH 1.4A 180MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.4 A 180mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.18000 | Fr.1.80 |
| 100 | Fr.0.14790 | Fr.14.79 |
| 1,000 | Fr.0.12162 | Fr.121.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.11468 | Fr.229.36 |
| 4,000 | Fr.0.10813 | Fr.432.52 |
| 6,000 | Fr.0.10448 | Fr.626.88 |
| 10,000 | Fr.0.10006 | Fr.1,000.60 |
| 14,000 | Fr.0.09725 | Fr.1,361.50 |
| 20,000 | Fr.0.09437 | Fr.1,887.40 |
| 50,000 | Fr.0.08880 | Fr.4,440.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

