RN73R-1206-(3216-METRIC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD1203B50

DigiKey Part Number
2019-RN73R2BTTD1203B50TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD1203B50CT-ND - Cut Tape (CT)
2019-RN73R2BTTD1203B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD1203B50
Description
RES 120K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD1203B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09600Fr.480.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.19500Fr.1.95
25Fr.0.18080Fr.4.52
50Fr.0.17080Fr.8.54
100Fr.0.16140Fr.16.14
250Fr.0.15016Fr.37.54
500Fr.0.14244Fr.71.22
1,000Fr.0.13546Fr.135.46
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.23600Fr.2.36
50Fr.0.18360Fr.9.18
100Fr.0.16380Fr.16.38
500Fr.0.12386Fr.61.93
1,000Fr.0.10888Fr.108.88
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863