
RN73R2BTTD59R0A10 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD59R0A10TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD59R0A10CT-ND - Cut Tape (CT) 2019-RN73R2BTTD59R0A10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD59R0A10 |
Description | RES 59 OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD59R0A10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.85000 | Fr.0.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.30000 | Fr.1,500.00 |
Unit Price without VAT: | Fr.0.85000 |
---|---|
Unit Price with VAT: | Fr.0.91885 |