
RN73R2ETTD1001F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD1001F25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1001F25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1001F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1001F25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1001F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.22500 | Fr.2.25 |
| 25 | Fr.0.20840 | Fr.5.21 |
| 50 | Fr.0.19680 | Fr.9.84 |
| 100 | Fr.0.18610 | Fr.18.61 |
| 250 | Fr.0.17316 | Fr.43.29 |
| 500 | Fr.0.16434 | Fr.82.17 |
| 1,000 | Fr.0.15638 | Fr.156.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13853 | Fr.692.65 |
| 10,000 | Fr.0.13514 | Fr.1,351.40 |
| 15,000 | Fr.0.13425 | Fr.2,013.75 |
| 25,000 | Fr.0.13331 | Fr.3,332.75 |
| 35,000 | Fr.0.13299 | Fr.4,654.65 |
| 50,000 | Fr.0.13268 | Fr.6,634.00 |
| 60,000 | Fr.0.13253 | Fr.7,951.80 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

