
RN73R2ETTD1210B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD1210B25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1210B25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1210B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1210B25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1210B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.36300 | Fr.3.63 |
| 25 | Fr.0.33680 | Fr.8.42 |
| 50 | Fr.0.31800 | Fr.15.90 |
| 100 | Fr.0.30080 | Fr.30.08 |
| 250 | Fr.0.28024 | Fr.70.06 |
| 500 | Fr.0.26634 | Fr.133.17 |
| 1,000 | Fr.0.25386 | Fr.253.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.24595 | Fr.1,229.75 |
| 10,000 | Fr.0.23697 | Fr.2,369.70 |
| 15,000 | Fr.0.23224 | Fr.3,483.60 |
| 25,000 | Fr.0.22679 | Fr.5,669.75 |
| 35,000 | Fr.0.22349 | Fr.7,822.15 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

