100 kOhms ±0.25% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F1JTTD1003C

DigiKey Part Number
2019-RS73F1JTTD1003CTR-ND - Tape & Reel (TR)
2019-RS73F1JTTD1003CCT-ND - Cut Tape (CT)
2019-RS73F1JTTD1003CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F1JTTD1003C
Description
RES 100K OHM 0.25% 1/5W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.25% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73F1JTTD1003C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17000Fr.1.70
25Fr.0.14040Fr.3.51
50Fr.0.12300Fr.6.15
100Fr.0.11440Fr.11.44
250Fr.0.10500Fr.26.25
500Fr.0.10050Fr.50.25
1,000Fr.0.09424Fr.94.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07132Fr.356.60
10,000Fr.0.06838Fr.683.80
15,000Fr.0.06694Fr.1,004.10
25,000Fr.0.06538Fr.1,634.50
35,000Fr.0.06449Fr.2,257.15
50,000Fr.0.06365Fr.3,182.50
60,000Fr.0.06325Fr.3,795.00
120,000Fr.0.06195Fr.7,434.00
125,000Fr.0.06188Fr.7,735.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430