
RS73F2ARTTD1005D | |
|---|---|
DigiKey Part Number | 2019-RS73F2ARTTD1005DTR-ND - Tape & Reel (TR) 2019-RS73F2ARTTD1005DCT-ND - Cut Tape (CT) 2019-RS73F2ARTTD1005DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ARTTD1005D |
Description | RES 10 MOHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.023" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.17900 | Fr.1.79 |
| 25 | Fr.0.14720 | Fr.3.68 |
| 50 | Fr.0.12960 | Fr.6.48 |
| 100 | Fr.0.10670 | Fr.10.67 |
| 250 | Fr.0.09888 | Fr.24.72 |
| 500 | Fr.0.09274 | Fr.46.37 |
| 1,000 | Fr.0.08614 | Fr.86.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07558 | Fr.377.90 |
| 10,000 | Fr.0.06885 | Fr.688.50 |
| 15,000 | Fr.0.06733 | Fr.1,009.95 |
| 25,000 | Fr.0.06579 | Fr.1,644.75 |
| 35,000 | Fr.0.06519 | Fr.2,281.65 |
| 50,000 | Fr.0.06460 | Fr.3,230.00 |
| 60,000 | Fr.0.06451 | Fr.3,870.60 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

