
| SG731JTTD330K | |
|---|---|
| DigiKey Part Number | 2019-SG731JTTD330KTR-ND - Tape & Reel (TR) 2019-SG731JTTD330KCT-ND - Cut Tape (CT) 2019-SG731JTTD330KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SG731JTTD330K | 
| Description | RES 33 OHM 10% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 33 Ohms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SG731JTTD330K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.05300 | Fr.0.53 | 
| 25 | Fr.0.04080 | Fr.1.02 | 
| 50 | Fr.0.03440 | Fr.1.72 | 
| 100 | Fr.0.02910 | Fr.2.91 | 
| 250 | Fr.0.02384 | Fr.5.96 | 
| 500 | Fr.0.02082 | Fr.10.41 | 
| 1,000 | Fr.0.01843 | Fr.18.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01463 | Fr.73.15 | 
| 10,000 | Fr.0.01352 | Fr.135.20 | 
| 15,000 | Fr.0.01298 | Fr.194.70 | 
| 25,000 | Fr.0.01240 | Fr.310.00 | 
| 35,000 | Fr.0.01207 | Fr.422.45 | 
| 50,000 | Fr.0.01175 | Fr.587.50 | 
| 60,000 | Fr.0.01161 | Fr.696.60 | 
| 120,000 | Fr.0.01112 | Fr.1,334.40 | 
| 125,000 | Fr.0.01109 | Fr.1,386.25 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland