RS73G1JRTTD2702C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.10391
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.10391
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.10391
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,000
Unit Price: Fr.0.12000
Datasheet
27 kOhms ±0.25% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G1JRTTD2702C

DigiKey Part Number
2019-RS73G1JRTTD2702CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS73G1JRTTD2702C
Description
RES 27K OHM 0.25% 1/5W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.25% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS73F1JRTTD2702BKOA Speer Electronics, Inc.02019-RS73F1JRTTD2702BTR-NDFr.0.10391Parametric Equivalent
RS73F1JRTTD2702CKOA Speer Electronics, Inc.02019-RS73F1JRTTD2702CTR-NDFr.0.10391Parametric Equivalent
RS73G1JRTTD2702BKOA Speer Electronics, Inc.02019-RS73G1JRTTD2702BTR-NDFr.0.10391Parametric Equivalent
ERJ-PC3B2702VPanasonic Industry5,00010-ERJ-PC3B2702VCT-NDFr.0.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.10391Fr.519.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10391
Unit Price with VAT:Fr.0.11233